Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDL-2/10-R

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 3.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-2/10-R.

IHS

Datasheet2 pages19 years ago

TME

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.512
$ 4.734
Stock
43,665
928
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Schurter3403.0268.11
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0268.23
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
250V 250V 0.018A²s Fast Acting Cartridge Glass Fuse 250mA Panel Mount 5mm L × 20mm W
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/MDL-2/10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse, Cartridge, Time Delay, 200 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE CARTRIDGE 200mA 6.3X32MM TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 200mA; Voltage Rating VAC: 250V; Fuse Size Metric: 6.4mm x 31.7mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-2-10-R
  • BK-MDL-2/10-R
  • BK/MDL2/10R
  • BKMDL-210-R
  • BKMDL210R