Eaton GMA-250-R

250V 250V 0.018A²s Fast Acting Cartridge Glass Fuse 250mA Panel Mount 5mm L × 20mm W
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-250-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

element14

Sager Electronics

Inventory History

3 month trend:
-91.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton GMA-250-R provided by its distributors.

250V 250V 0.018A²s Fast Acting Cartridge Glass Fuse 250mA Panel Mount 5mm L × 20mm W
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Fuse;Cylinder;Fast Acting;0.25A;Dims 5x20 mm;Glass;Cartridge;250VAC;Clip
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 250Ma, 5X20Mm, Fast Act; Blow Characteristic:fast Acting; Fuse Current:250Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:gma Series Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-250MA-R
  • GMA250R