Eaton MDL-1/4-R

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
$ 4.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1/4-R.

Sager Electronics

Datasheet2 pages9 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.29%

Alternate Parts

Price @ 1000
$ 4.008
$ 0.77
$ 0.77
Stock
14,158
46,698
46,698
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Panel, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse; Cylinder; Fast Acting; 3.15A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton MDL-1/4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 250 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Fuse Cartridge 250Ma 6.3X32Mm Time Delay; Blow Characteristic:time Delay; Fuse Current:250Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.4Mm X 31.7Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mdl Series Rohs Compliant: Yes
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-1-4-R
  • MDL-14-R
  • MDL1/4R
  • MDL14R