Eaton JJS-2

Fuse Class T Very Fast Acting 2A 600V Holder Cartridge 14.22 X 38.1mm Carton CSA/UL
$ 62.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-2.

IHS

Datasheet2 pages22 years ago
Datasheet3 pages0 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+47.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
Fuse Midget Fast Acting 2.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 2.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Eaton JJS-2 provided by its distributors.

Fuse Class T Very Fast Acting 2A 600V Holder Cartridge 14.22 X 38.1mm Carton CSA/UL
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T - JJS-2
Electric Fuse, Very Fast Blow, 2A, 600VAC, 200000A (IR), Inline/holder
Fuse, 2A, 600Vac, 0.56" X 0.4"; Product Range:Limitron Jjs Series; Fuse Current:2A; Voltage Rating Vac:600V; Voltage Rating Vdc:-; Fuse Size Metric:-; Fuse Size Imperial:0.56" X 0.4"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Eaton Bussmann JJS-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS2