Eaton FNQ-R-2-1/2

Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), CC, Inline/holder
$ 66.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-2-1/2.

IHS

Datasheet6 pages11 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-55.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonFNQ-R-3
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-3
Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
LittelfuseKLKD003.T
FUSE CARTRIDGE 3A 600VAC/VDC / 3A 600 V AC 600 V DC Fuse Cartridge Requires Holder
Littelfuse0KLK003.T
Littelfuse Melamine Fuse, KLK Series, 3A, 500V DC, 600V AC, 10mm × 38mm, Fast Acting
Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL

Descriptions

Descriptions of Eaton FNQ-R-2-1/2 provided by its distributors.

Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), CC, Inline/holder
Fuse Class CC 2.5A 600V Slow Blow 2-Pin Cartridge Holder Carton
FNQ-R Series Time Delay 600 V 2.5 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-2 1/2
  • FNQ-R-2-1-2
  • FNQ-R-2-1/2.
  • FNQ-R-2-12
  • FNQ-R-21/2
  • FNQ-R2-1/2
  • FNQR212