Littelfuse 0KLK025.T

Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK025.T.

IHS

Datasheet5 pages3 years ago

Farnell

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-30.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-R-3
Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD003.T
FUSE CARTRIDGE 3A 600VAC/VDC / 3A 600 V AC 600 V DC Fuse Cartridge Requires Holder
LittelfuseKLKD003.H
Electric Fuse, Fast Blow, 3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM3
0.41in x 1.5in, 600 VAC/VDC, 3 A, 100 kA Interrupt, GMG Body, Tin Plated Copper Ferrule

Descriptions

Descriptions of Littelfuse 0KLK025.T provided by its distributors.

Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Cartridge Fast Acting 25A 600V Holder Cartridge 10.31 X 38.1mm Melamine
KLK Series Fast-Acting 600 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 25A, 600V, Fast Acting; Voltage Rating Vdc:500V; Voltage Rating Vac:600V; Fusible, Intensidad:25A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10.3Mm X 38.1Mm; Rango De Producto:Serie Klk |Littelfuse 0KLK025.T
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 25 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Littelfuse 0KLK025.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK025.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 25 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK025 0KLK025.T FUS 600V F/A MIDGET 25A FOR SUPPLEMENTARY PROTECTION 25 AMP SIZE. Catalog Description: KLK025 is a Midget fuse with an ampere rating of 25...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN