Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTK-R-2-1/2

Fuse Class CC Fast Acting 2.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 60.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-2-1/2.

IHS

Datasheet6 pages10 years ago
Datasheet3 pages12 years ago
Datasheet1 page23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse 3A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
EatonFNQ-R-3
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-3
Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD003.T
600V 600V Quick fuse Cartridge 3A base mount,standard mounting,box mount 38.1mm(Length)
Littelfuse0BLS003.T
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.31 X 35mm CSA/UL
Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus

Descriptions

Descriptions of Eaton KTK-R-2-1/2 provided by its distributors.

Fuse Class CC Fast Acting 2.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
fuse, KTK-R, fast-acting, dual-element current limiting fuse, 2.5 A, 10PK
Fuse; Fast-Acting; 2-1⁄ 2 A; 600 VAC; 0.41 +⁄ -0.005 in.; 1.5 in. +&fr
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R-2-1-2
  • KTK-R-2-12
  • KTK-R2-1/2