Eaton BK1-S505H-2.5-R

Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
$ 0.907
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1-S505H-2.5-R.

TME

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Littelfuse04773.15MXP
FUSE CERAMIC 3.15A 500VAC 400VDC / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Littelfuse35412000029
FUSE CARTRIDGE; 440V FA 6.3X32MM 2A
Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 400VDC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton BK1-S505H-2.5-R provided by its distributors.

Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 400VDC, 100A (IR), Inline/holder
Glass Fuse, S505H Series, Time-Delay, 2.50A, 600V AC, 100A at 600V AC
S505H 2.5A FUSE, 1000PCS | Eaton Electronics BK1-S505H-2.5-R
Fuse Cartridge Slow Blow Acting 2.5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Fuse Mini 2.5A 250V Slow Blow 2Pin CartHolderBulk
BUSSMANN BY EATON BK1-S505H-2.5-R Cartridge Fuse, S505H Series, 2.5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Cartridge Fuses 250Vac 2.5A Time Delay
Fuse, Cartridge, 2.5A, Time Delay; Blow Characteristic:Time Delay; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:S505H Series; Breaking Capacity Current Rohs Compliant: Yes |Eaton Bussmann BK1-S505H-2.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S505H-2-5-R
  • BK1/S505H-2-5-R
  • BK1/S505H-2.5-R
  • BK1/S505H2.5R
  • BK1S505H-2-5-R
  • BK1S505H-2.5-R