Eaton FRN-R-90

90 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
$ 70.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-90.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages0 years ago

_legacy Avnet

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-89.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-110
Electric Fuse, Very Fast Blow, 110A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
100 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR100.V
Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRN-R-90 provided by its distributors.

90 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
Fuse Class RK5 Slow Blow Acting 90A 250V Holder Lug 26.92 X 149.35mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 90A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse, Dual Element; Time-Delay; 85 A; 250 VAC/125 VDC; 0.56 0.008 in.
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R90
  • FRNR-90
  • FRNR90