Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-100

100 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
$ 81.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-100.

IHS

Datasheet4 pages7 years ago
Datasheet3 pages25 years ago

Electro Sonic

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-17.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN125.X
Fuse, Fast Acting, Cartridge, 125V, 300V, 125A, Bracket Mount, Threaded Mount, 21.4mm L
Eaton125LET
Series high speed British standard fuse, 125A, 280 VAC/150 VDC (UL), Class Ar
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Eaton FRN-R-100 provided by its distributors.

100 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
125V 250V Slow fuse Cartridge 100A base mount,standard mounting,box mount 149.35mm(Length)
Fuse Class RK5 Slow Blow Acting 100A 250V Holder Cartridge 26.92 X 149.35mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder,
FRN-R Series Time Delay 250 V 100 A Ø76.2 x 20.64 mm Dual Element Fuse Cartridge
Fuse;Cylinder;Time Lag;100A;Sz 60A;Class RK5;Dims 1.06x5.88";Fiberglass;Stud
Fuse Class RK5 100A 250V Slow Blow 2-Pin Lug Holder Carton
FUSE, 100A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:100A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:27mm x 149.2mm; Fuse Size Imperial:1-1/16" x 5-7/8"; Fuse Terminals:Blade RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-100 Fuse, RK5, FRN-R, 100A, 250VAC/125VDC. More details: Fuse, 100 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 5-7/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01
Bussmann FRN-R-100 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 100, Voltage Rating A, VAC 250, 200 Interrupt, Class kA, Frequency Rating, 10 Response, Terminal Type s, Holder Mount, Body Type, Dual Element, Material, Body Size. Additional Description: BUSS-FRN-R-100 FUSETRON DUAL-ELEMENT CLASS RK5. Catalog Description: Eaton Bussmann series FRN-R fuse, 100 A, Dual, Class RK5, Non-indicating, Blade end x blade end, 10 sec at 500%, 200 kAIC at 250 V, 20 kAIC at 125 Vdc, Standard, 250 V, 125 Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R100
  • FRNR100