Littelfuse JLLN110.X

Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 55.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN110.X.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 55.023
$ 58.235
Stock
15,965
13,642
Authorized Distributors
6
6
Current Rating
110 A
110 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-125
Electric Fuse, Very Fast Blow, 125A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton125LET
Series high speed British standard fuse, 125A, 280 VAC/150 VDC (UL), Class Ar
LittelfuseJLLN125.X
Electric Fuse, Fast Blow, 125A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Littelfuse JLLN110.X provided by its distributors.

Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fus 300V F/A Class T 110A/ Box Rohs Compliant: Yes |Littelfuse JLLN110.X
Fuse,110A,JLLN Series,2-7/16L,7/8 dia.
FUSE CRTRDGE 110A 300VAC/125VDC
125V 300V Cartridge 110A , 61.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN