Eaton BK/MDL-1

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
$ 1.679
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1.

IHS

Datasheet2 pages27 years ago

JRH Electronics

Arrow Electronics

Gerber

Farnell

Inventory History

3 month trend:
+111%

CAD Models

Download Eaton BK/MDL-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.679
$ 3.535
Stock
70,487
33,124
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton BK/MDL-1 provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
Time delay fuse-1 amp bulk packed-call us for other amperages ! Bulk Bussmann MDL-1
Ceramic Fuse, MDL Series, Time-Delay, 1A, 250V AC, 35kA at 250V AC, 10kA at 125V AC
Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder Carton

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1
  • BK/MDL 1
  • BK/MDL1
  • BKMDL-1
  • BKMDL1
  • MDL-1-BK
  • MDL-1/BK