Eaton MDL-1

Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder
$ 3.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1.

IHS

Datasheet2 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Newark

Inventory History

3 month trend:
+108%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.535
$ 1.679
Stock
33,124
70,487
Authorized Distributors
6
6
Mount
-
Holder, Surface Mount
Termination
-
Clip
Current Rating
1 A
1 A
Voltage Rating
-
250 V
Number of Poles
-
-
Number of Circuits
-
-
Body Material
Glass
-
Orientation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Descriptions

Descriptions of Eaton MDL-1 provided by its distributors.

Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder
Electric Fuse, Time Delay Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
FUSE, TIME-DELAY, CYLINDER,6.3X32MM, GLASS W/NI-PLATED BRASS,250VAC,1A, CARTRIDGE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL1