Descriptions of Schurter 0001.2705.11 provided by its distributors.
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 300VDC, 1500A (IR), Surface Mount, 5x20mm
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
FUSE, CYLINDER, TIME-LAG, 1.25A, 250VAC/300VDC, 5X20MM, CERAMIC, AU PLT, SRFC MT
Smd-Spt 5X20 Fuse T 1.25A H 250V Ac/Plastic Bag |Schurter 0001.2705.11
FUSE, SMD, 5X20MM, T, HBC, 1.25A; Series:SPT; Voltage rating, AC:250V; Current, fuse rating:1.25A; Case style:5 x 20 SMD; Fuse type, blowing characteristic:Time Lag T; Approval Bodies:UL, VDE; Length, body:20mm; Temp, op. max:125°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, drop @ rated current:150mV; Current, breaking capacity AC:1500A; Current, breaking capacity UL:10000A; Diameter, body:5.2mm; Fuse size code:20 x 5mm; Voltage, fuse breaking capacity AC:250V