Littelfuse 80711250000

Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
$ 2.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80711250000.

IHS

Datasheet3 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download Littelfuse 80711250000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse46211600000
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse021801.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Schurter0034.6016
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211600411
Micro fuse 8.5 x 8 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 37211600411
Fuse; Submin; Time Lag; 1.6A; Dims 8.4x7.6mm; Nylon; Radial; 250VAC; DCR 0.047 Ohms; PCB

Descriptions

Descriptions of Littelfuse 80711250000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Fuse, 1.25A, Te7, Time Lag, 300V, Radial; |Littelfuse 80711250000
807 Series - TE7 Time-Lag Subminature Fuses, 1.25 A, 300 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 1.25A 300VAC RADIAL
FUSE SLOW-BLOW ACTING 1.25A 300V RADIAL
FUSE 300V TL TE7 LL AMMO 1.25A
FUSE, 1.25A, TE7, TIME LAG, 300V, RADIAL; Voltage Rating V AC:300V; Fuse Current:1.25A; Breaking Capacity:100A @ 300V AC; Blow Characteristic:Time Delay; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Case Style:Radial Leaded; Series:807; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Code:TE7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN