| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CPDT-5V0U-HF | 1,871 | 144 | |||||||||
| Arrow Electronics | CPDT-5V0U-HF | 1,871 | 1 | |||||||||
| DigiKey | 641-2096-1-ND | 55,916 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000001872 | 6,000 | 3K | 18h | ||||||||
| PUI | CPDT-5V0U-HF | 0 | 20h |
Download Comchip CPDT-5V0U-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: