onsemi NZL5V6ATT1

SC-75SOT-416 2 Surface Mount 2 Zener Tvs Diode 5.6V 6.11A 8/20mus 0.15W 40pF @ 1MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZL5V6ATT1.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NZL5V6ATT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
292,870
2,355,394
Authorized Distributors
0
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
5.6 V
5.6 V
Clamping Voltage
9.97 V
9.97 V
Peak Pulse Power
60.9167 W
60.9167 W
Peak Pulse Current
6.11 A
6.11 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans Voltage Suppressor Diode, 4.5V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.MMBZ6V2AL-7-F
Diode - Zener Dual PROTECTION,TVS,BIDIR SOT-23, 24W, 3.0V
Diodes Inc.D5V0F2U3LP08-7B
Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R
Diodes Inc.D5V0F2U3LP-7B
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE SC89-3
SC-89SOT-490 2 Surface Mount Zener Zener Tvs Diode 5.6V 10.1A 8/20mus 50W 40Ohm

Descriptions

Descriptions of onsemi NZL5V6ATT1 provided by its distributors.

SC-75SOT-416 2 Surface Mount 2 Zener Tvs Diode 5.6V 6.11A 8/20mus 0.15W 40pF @ 1MHz
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 2 Element, Silicon
Unidirectional 6.11A 9.97V 5.3V SC-75-3 SMD mount 1.6mm*800μm*900μm
ESD Protection Dual Common Anode Diodes
TVS DIODE 3VWM 9.97V SC75 SOT416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd