Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NZL6V8AXV3T1

Trans Voltage Suppressor Diode, 4.5V V(RWM), Unidirectional, 2 Element, Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZL6V8AXV3T1.

IHS

Datasheet6 pages8 years ago

Upverter

CAD Models

Download onsemi NZL6V8AXV3T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
Stock
259,263
729,432
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
11.9 V
11.9 V
Peak Pulse Power
73 W
73 W
Peak Pulse Current
11.9 A
6.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

SC-89SOT-490 2 Surface Mount Zener Zener Tvs Diode 5.6V 10.1A 8/20mus 50W 40Ohm
Diodes Inc.T5V0DLP-7B
ESD Suppressors / TVS Diodes 25W Dual TVS 5V 6.1Vbr 0.25uA 12.5Vc
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE SC89-3

Descriptions

Descriptions of onsemi NZL6V8AXV3T1 provided by its distributors.

Trans Voltage Suppressor Diode, 4.5V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE 4.5VWM 7.9VC SC89-3
TVS DIODE 4.5V 7.9V SC89-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd