Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NZL5V6AXV3T1

SC-89SOT-490 2 Surface Mount Zener Zener Tvs Diode 5.6V 10.1A 8/20mus 50W 40Ohm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZL5V6AXV3T1.

IHS

Datasheet6 pages8 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NZL5V6AXV3T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
Stock
191,113
718,342
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
5.6 V
7.5 V
Clamping Voltage
10.1 V
13.5 V
Peak Pulse Power
50 W
50 W
Peak Pulse Current
10.1 A
10.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Trans Voltage Suppressor Diode, 4.5V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE SC89-3
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 2 Element, Silicon

Descriptions

Descriptions of onsemi NZL5V6AXV3T1 provided by its distributors.

SC-89SOT-490 2 Surface Mount Zener Zener Tvs Diode 5.6V 10.1A 8/20mus 50W 40Ohm
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE 3VWM 7VC SC89-3
TVS DIODE 3V 7V SC89-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd