Diodes Inc. T5V0DLP-7B

ESD Suppressors / TVS Diodes 25W Dual TVS 5V 6.1Vbr 0.25uA 12.5Vc
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. T5V0DLP-7B.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-2.52%

CAD Models

Download Diodes Inc. T5V0DLP-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.D5V0F2U3LP-7B
Tvs Diode, Unidir, 5.5V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0F2U3LP-7B
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
Diodes Inc.MMBZ6V2AL-7-F
Diode - Zener Dual PROTECTION,TVS,BIDIR SOT-23, 24W, 3.0V

Descriptions

Descriptions of Diodes Inc. T5V0DLP-7B provided by its distributors.

ESD Suppressors / TVS Diodes 25W Dual TVS 5V 6.1Vbr 0.25uA 12.5Vc
Tvs Diode, Unidir, 5V, 25W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. T5V0DLP-7B
Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 3-Pin X1-DFN T/R
TVS Diode, Unidirectional, 5 V, 12.5 V, X1-DFN1006, 3 Pins
Low Capacitance TVS Diode, 0.25µA, 5V
Diodes Inc SCT
TVS DIODE, UNIDIR, 5V, 25W, X1-DFN1006;
TVS DIODE 5VWM 12.5VC X1DFN10063

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • T5V0DLP7B