Diodes Inc. D5V0F2U3LP-7B

Tvs Diode, Unidir, 5.5V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0F2U3LP-7B
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0F2U3LP-7B.

HQonline

Datasheet4 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+1237%

CAD Models

Download Diodes Inc. D5V0F2U3LP-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.MMBZ6V2AL-7-F
Diode - Zener Dual PROTECTION,TVS,BIDIR SOT-23, 24W, 3.0V
24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
SOT-23 2 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 31.35V 50nA 40W 150C
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. D5V0F2U3LP-7B provided by its distributors.

Tvs Diode, Unidir, 5.5V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0F2U3LP-7B
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 3-Pin X1-DFN T/R
TVS DIODE 5.5VWM 12V 3-X1DFN1006 / 12V Clamp 1.5A (8/20μs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
ESD Suppressors / TVS Diodes 2-Ch TVS Array 6V 1.5A 0.5pF
2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY, 0.5 pF, RoHS
Diodes Inc SCT
瞬态电压抑制器(TVS)-二极管, 单向, 5.5V, X1-DFN1006;
TVS DIODE, UNIDIR, 5.5V, X1-DFN1006;
ESD-PROTE. 300mW 5.5V DFN1006-3
TVS DIODE 5.5VWM 12V 3-X1DFN1006
TVS DIODE 5.5VWM 12VC X1DFN10063
DiodesZetexESD, 12V, , X1-DFN1006-3, 6V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5V0F2U3LP7B