Comchip CDBU0520-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBU0520-HF.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.46%

CAD Models

Download Comchip CDBU0520-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
$ 0.073
Stock
380,074
388,031
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
360 mV
360 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
500 mA
500 mA
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2
Diodes Inc.S1MDF-13
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, D-FLA

Descriptions

Descriptions of Comchip CDBU0520-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
SMD Schottky Barrier Diode | DIODE SCHOTTKY 20V 500MA 0603
Rectifier Diode Schottky 30V 0.5A 2-Pin SOD-523F T/R
20V Independent Type 470mV@0.5A 500mA SOD-523F Schottky Diodes ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBU0520HF