Vishay UF4004-E3/54

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay UF4004-E3/54.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago

Farnell

element14 APAC

TME

Jameco

Inventory History

3 month trend:
-43.25%

CAD Models

Download Vishay UF4004-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.058
$ 0.058
Stock
514,046
388,239
388,239
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
SMD/SMT
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV300-TR
Diode Small Signal Switching 60V 0.25A Automotive 2-Pin MicroMELF T/R
Diode Small Signal Switching 250V 0.25A Automotive 2-Pin MicroMELF T/R
Diodes Inc.HD04-T
30A 1V@400mA 5uA@400V 800mA 400V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD02-T
30A 1V@400mA 5uA@200V 800mA 200V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD01-T
Diode Rectifier Bridge Single 100 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of Vishay UF4004-E3/54 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
UF4004 Series 400 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL
1V@1A 50ns 1A 400V DO-204AL Fast Recovery / High Efficiency Diodes ROHS
IC,UF4004-E3/54,1A,400V,50NS,U F PLASTIC RECT, A/S,52.4MM H/
Ultrafast Rectifier 400V 1A 50ns DO-204AL
DIODE GEN PURP 400V 1A DO204AL
400V 30A 50ns 10¦ÌA 1A DO-204AL , 5.2mm*2.7mm*2.7mm
DIODE STANDARD 400V 1A DO204AL
ULTRFAST DO41 400V 1A 50NS 175C
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):1.0A; Forward Surge Current Max, Ifsm:30A; Reverse Recovery Time, trr:50ns; Forward Voltage Max, VF:1.0V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF4004-E3/54.
  • UF4004E3/54