What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. S1MDF-13

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, D-FLA

$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1MDF-13.

IHS

Datasheet4 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. S1MDF-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.025
$ 0.025
Stock
451,910
6,600,392
6,600,392
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
1.8 µs
1.8 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay Rectifier diode Diodes, 1A, 600V, surface mount, SMPencapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V
DIODE GEN PURP 600V 1A 2SHP

Descriptions

Descriptions of Diodes Inc. S1MDF-13 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, D-FLA
Tape & Reel (TR) Surface Mount Standard SINGLE Diode Standard 6pF @ 4V 1MHz 1A 1kV -55C~150C
DIODE GEN PURP 1KV 1A DFLAT / 1.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER
Rectifier Diode Switching 1KV 1A 2-Pin D-FLAT T/R
STANDARD RECOVERY RECTIFIER D-FLAT T&R 10K
1KV 30A 5μA 1A Freestanding SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1MDF13