Comchip CDBU0130-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBU0130-HF.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-31.01%

CAD Models

Download Comchip CDBU0130-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.1
$ 0.094
Stock
224,435
266,416
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
440 mV
440 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
-
30 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
DIODE ARRAY GP 20V 100MA 3MCP
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of Comchip CDBU0130-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon
Rectifier Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R
30V Independent Type 100mA 440mV@100mA SOD-523F Schottky Diodes ROHS
DIODE SCHOTTKY 30V 100MA 0603C

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBU0130HF