Comchip 1N5406T-G

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N5406T-G.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-2.58%

CAD Models

Download Comchip 1N5406T-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.046
$ 0.046
Stock
40,824
136,694
136,694
Authorized Distributors
6
5
5
Mount
Through Hole
Axial
Axial
Case/Package
-
201
201
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5404-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5408G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
onsemi1N5404
Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of Comchip 1N5406T-G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27
Diode 600V 3A 2-Pin DO-27 T/R
DIODE GEN PURP 600V 3A DO201AD
600V 200A 5¦ÌA 3A DO-201AD,DO-27

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP