Diodes Inc. 1N5408G-T

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5408G-T.

IHS

Datasheet5 pages8 years ago
Datasheet3 pages14 years ago

Upverter

iiiC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.71%

CAD Models

Download Diodes Inc. 1N5408G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.143
Stock
1,943,571
47,415
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
Axial
-
Forward Voltage
1.1 V
1 V
Reverse Voltage (DC)
1 kV
-
Average Rectified Current
3 A
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
2 µs
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.1N4007G-T
Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
Diodes Inc.1N4006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Diodes Inc.2A07-T
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. 1N5408G-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 1KV 3A 2000ns 2-Pin DO-201AD T/R
DIODE GEN PURP 1KV 3A DO201AD / Diode Standard 1000 V 3A Through Hole DO-201AD
Rectifier, 1Kv, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. 1N5408G-T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated