Coilcraft XFL7015-681MEB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsXFL7015-681MEB412
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL7015-681MEB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.34
Stock
412
600
Authorized Distributors
0
3
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
8.47 mΩ
8.47 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XFL7015-681MEB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
INDUCTOR, 0.68UH, 15A, 20%, 49MHZ
INDUCTOR, 0.68UH, 15A, 20%, 49MHZ; Product Range:XFL7015 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:8470µohm; RMS Current (Irms):15A; Saturation Current (Isat):4.7A; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc