Bourns SRP1250-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
$ 0.791
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-R68M.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
+45.94%

CAD Models

Download Bourns SRP1250-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
Ferrite Bead, TH/SMD, 100kHz-50MHz, 54A/34A, 20Ω@100kHz, 680nH ±20%, 1.7mΩ, 13.5mm×12.5mm×5mm
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP1250-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,680 NH +/-20% 34A IDC
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 5050
INDUCTOR, SMD, 0.68UH, 54A; Inductance:680nH; Inductance Tolerance:± 20%; DC Resistance Max:1700µohm; DC Current Rating:34A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:13.5mm; External Length / Height:5.9mm; External Width:13.9mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Saturation Current Ic:54A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-R68M.
  • SRP1250R68M