What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL7015-681MEC

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 1.34
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL7015-681MEC.

Farnell

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R

Descriptions

Descriptions of Coilcraft XFL7015-681MEC provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
Surface Mount Power Inductor, XFL7015 Series, 680 nH, 20%, Shielded, 8470 ohm, 15 A RoHS Compliant: Yes
INDUCTOR, 0.68UH, 15A, 20%, 49MHZ; Inductance: 680nH; RMS Current (Irms): 15A; Inductor Construction: Shielded; Saturation Current (Isat): 4.7A; Product Range: XFL7015 Series; Power Inductor Case: 7.5mm x 7.5mm x 1.5mm; DC Res

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc