Coilcraft XAL7020-681MEB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXAL7020-681MEB01Cut Tape
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7020-681MEB.

IHS

Datasheet3 pages4 years ago

element14 APAC

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2221
Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744373360068
Surface Mount Power Inductor, WE-LHMI Series, 680 nH, 20%, Shielded, 0.012 ohm, 8 A
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Coilcraft XAL7020-681MEB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, PWR, 680NH, 13A, 20%,54MHZ; Product Range:COILCRAFT - XAL7020 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9500µohm; RMS Current (Irms):13A; Saturation Current (Isat):22.3A; Case Dimensions:7.5mm x 7.5mm x 2mm; DC Current Rating:13A; Inductor Case Style:SMD; Self Resonant Frequency (Min):54MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc