Coilcraft XFL5015-681MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XFL5015-681MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL5015-681MEB.

IHS

Datasheet2 pages8 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XFL5015-681MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
General Purpose Inductor, 0.68uH, 20%, SMD, 2221
INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ
INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ; Product Range:AEC-Q200 XFL5015 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9400µohm; RMS Current (Irms):11.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc