Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7030-R47FM

Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17A 4.5mOhm DCR T/R
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R47FM.

IHS

Datasheet5 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP7030-R47FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Fixed Ind 470Nh 17.5A 4.2Mohm Sm; |Bourns, Inc. SRP7028A-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7030-R47FM provided by its distributors.

Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17A 4.5mOhm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2604
SRP7030F SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,470 NH +/-20% 19A IDC
FIXED IND 470NH 17A 4.5 MOHM SMD
INDUCTOR POWER 0.47UH SHIELD SMD
HIGH CURRENT POWER INDUCTORs; Product Ra; HIGH CURRENT POWER INDUCTORs; Product Range:BOURNS - SRP7030F Series Shielded Power Inductors; Inductance:470nH; Inductance Tolerance:± 20%; DC Resistance Max:4500µohm; DC Current Rating:17Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R47FM.
  • SRP7030R47FM