Coilcraft XFL2006-104MEB

General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXFL2006-104MEB01Cut Tape
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL2006-104MEB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft XFL2006-104MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
Stock
0
7,213
Authorized Distributors
1
2
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
12.25 Ω
12.25 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XFL2006-104MEB provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 100UH,0.135A,20%,13MHZ; Product Range:COILCRAFT - XFL2006 Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:12.25ohm; RMS Current (Irms):135mA; Saturation Current (Isat):65mA; Case Dimensions:2mm x 1.9mm x 0.6mm; DC Current Rating:135mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):13MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc