Bourns SRN4018-101M

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018-101M.

LCSC

Datasheet3 pages4 years ago

element14 APAC

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-51.09%

CAD Models

Download Bourns SRN4018-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.142
Stock
362,778
23,460
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
420 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.596 Ω
1.56 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 300mA 4026 T/R
TAIYO YUDENNRS6012T101MMGJ
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.32A 2.004Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
TAIYO YUDENNRS6012T101MMGJV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 320mA Embossed T/R
TAIYO YUDENCBC3225T101MR
Inductor PowerChip Wirewound 100uH 20% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRN4018-101M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
SMD PWR IND, 100UH, 0.42A, SHIELDED; Inductance:100µH; RMS Current (Irms):420mA; Inductor Construction:Shielded; Saturation Current (Isat):450mA; Product Range:SRN4018 Series; Inductor Case / Package: 54W0055
Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.6 / Rated Current mA = 420 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 4018 / Series = SRN4018 / Length mm = 4 / Width mm = 4 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018-101M.