TDK SLF7045T-101MR50-PF

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-101MR50-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-9.11%

CAD Models

Download TDK SLF7045T-101MR50-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.396Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.408Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 750mA 396mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R

Descriptions

Descriptions of TDK SLF7045T-101MR50-PF provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
POWER INDUCTOR General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 100μH ±20% IND_7X7MM_SM 4.50mm 7.00 x 7.00mm 250mΩ 650mA
POWER LINE IND, 100UH,500MA,20%, FULL REEL; Product Range:SLF Series; Inductance:100 H; Inductance Tolerance: 20%; Inductor Construction:Wirewound; DC Resistance Max:0.25ohm; RMS Current (Irms):650mA;
Inductor, Power Line, 100Uh, 0.5A; Inductor Type:Power; Series:Slf7045; Inductance:100Μh; Tolerance, Inductance:±20%; Resistance:0.25Ohm; Current, Dc Max:0.5A; Case Style:7045 |Tdk SLF7045T-101MR50-PF.
Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 250 / Rated Current mA = 650 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Series = SLF-PF / Length mm = 7 / Width mm = 7 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-101-MR50-PF
  • SLF7045T-101MR50-PF.
  • SLF7045T-101MR50PF
  • SLF7045T101MR50-PF
  • SLF7045T101MR50PF