Bourns SRN6045-101M

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-101M.

Upverter

Datasheet2 pages14 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.70%

CAD Models

Download Bourns SRN6045-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.242
Stock
1,053,083
27,719
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
700 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
494 mΩ
500 mΩ
Q Factor
22
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T101MMGJ
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 2424 T/R

Descriptions

Descriptions of Bourns SRN6045-101M provided by its distributors.

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Avnet Japan
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Power, 100Uh, Semi Shielded, Full Reel; Inductance:100Μh; Rms Current (Irms):700Ma; Inductor Construction:Semishielded; Saturation Current (Isat):800Ma; Product Range:Srn6045 Series; Dc Resistance Max:0.494Ohm Rohs Compliant: Yes |Bourns, Inc. SRN6045-101M.
Rated inductance = 100 / Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 494 / Rated Current mA = 700 / Self-Resonant Frequency MHz = 5 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN6045 / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-101M.