Bourns SRR1260-101M

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-101M.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+37.04%

CAD Models

Download Bourns SRR1260-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-101M provided by its distributors.

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
CHOKE, POWER, SHIELDED, 100UH; Inductor Type:Shielded Power Choke; Inductance:100µH; Tolerance, Inductance:± 20%; Resistance:180mohm; DC Current Max:1.7A; Self Resonant Frequency:6.07MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:26; Core Material:Ferrite DR/RI; Tolerance, +:20%; Tolerance, -:20%; Current, Ic Sat:1.70A; External Depth:6.0mm; External Length / Height:12.5mm; Max RMS Current:1.7A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:0.796MHz; Width, External:12.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-101M.
  • SRR1260-101M..
  • SRR1260-101M...