Coilcraft XFL2005-471MEC

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0807
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL2005-471MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+279%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 4.5A 0.0348Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XFL2005-471MEC provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0807
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
Surface Mount Power Inductor, XFL2005 Series, 470 nH, 20%, Shielded, 0.204 ohm, 1.25 A RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 275MHz 204mOhm 470nH
功率电感, 470nH, 1.25A, 20%, 275MHZ;
INDUCTOR, 470NH, 1.25A, 20%, PWR, 275MHZ; Inductance: 470nH; RMS Current (Irms): 1.25A; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: XFL2005 Series; Power Inductor Case: 2mm x 1.9mm x 0.5mm; DC Resistance Max: 0.204ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 275MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc