TDK SPM4015T-R47M-LR

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-R47M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+268%

CAD Models

Download TDK SPM4015T-R47M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 7A 12mOhm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM4015T-R47M-LR provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
FIXED IND 470NH 6.8A 16 MOHM SMD / Inductors for Power Circuits Wound Metal
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1716
INDUCTOR, 0.47UH, 6.8A, 20%, WIREWOUND; Inductance: 470nH; RMS Current (Irms): 6.8A; Inductor Construction: Wirewound; Saturation Current (Isat): 13.3A; Product Range: SPM-LR Series; Power Inductor Case: 4.4mm x 4.1mm x 1.5mm; DC Resistance Max: 0.016ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos