
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL7070-472MEC | 859 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| DigiKey Marketplace | 2457-XAL7070-472MEC-ND | 344 | 1 | Strip | ||||||||
| element14 APAC | XAL7070-472MEC | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | XAL7070-472MEC | 0 | 1 | Cut Tape | 12h | |||||||
| Win Source | WS-XAL7070-472MEC | 13,350 | 16 | 13h |
Download datasheets and manufacturer documentation for Coilcraft XAL7070-472MEC.
Download Coilcraft XAL7070-472MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XAL7070-472MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL7070-472MEC.