Wurth Elektronik 744750230047

Inductor, Power, 4.7UH, 6.5A, 9.7MOHM, Tht Mount, 8010 Size, We-fami
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744750230047.

Wurth Elektronik

Datasheet5 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+54.17%

CAD Models

Download Wurth Elektronik 744750230047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Wurth Elektronik74437368047
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4339
Wurth Elektronik74437358047
FIXED IND 4.7UH 7.2A 22.6MOHM SM
Wurth Elektronik7443552430
FIXED IND 4.3UH 8A 14.1 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744750230047 provided by its distributors.

INDUCTOR, POWER, 4.7UH, 6.5A, 9.7MOHM, THT MOUNT, 8010 SIZE, WE-FAMI
FIXED IND 4.7UH 6.5A 12.5MOHM TH
100KHz 9.6A 6.5A 4.7¦ÌH 12.5m¦¸ ¡À20% ,D8.8XL7.5MM , 8.8mm*11mm
WE-FAMI Radial Vertical Cylinder 0.346Dia 8.80mm 4.7muH
INDUCTOR, 4.7UH, SHIELDED, 9.6A;
Wurth Elektronik 744750230047 パワーインダクタ
Inductor, 4.7Uh, Shielded, 9.6A; Product Range:We-Fami Series; Inductance:4.7Μh; Inductor Construction:Shielded; Rms Current (Irms):6.5A; Saturation Current (Isat):9.6A; Dc Resistance Max:0.0125Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 744750230047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)