Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1250-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-4R7M.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-85.03%

CAD Models

Download Bourns SRP1250-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 10A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1250-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 4.7UH 12A 15 MOHM SMD
Power Inductors – SMD; BOURNS; SRP1250-4R7M; 4.7 µH; 15 mOhm; 100 kHz; 20 %
4.7μH 27A 12A 15mΩ ±20% 100kHz SMD, Standard Mount 13.9mm × 13.5mm × 5.2mm
12A 4.7uH ±20% 27A SMD,13.5x13.9mm Power Inductors ROHS
MAGNETICS - High Current Power Inductors
INDUCTOR, SMD, 4.7UH, 27A; Inductance: 4.7µH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 27A; Product Range: -; Power Inductor Case: 13.9mm x 13.5mm x 5.9mm; DC Resistance Max: 0.015ohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-4R7M.