Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1278T-472MLD

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-472MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+3.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 6.2A Embossed Plastic T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik74437368047
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4339
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft MSS1278T-472MLD provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
OBSOLETE. 30% tolerance no longer offered. Change 'N' to 'M' for 20% tolerance.
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 33MHz 15.5mOhm 4.7muH
INDUCTOR, 4.7UH, 6.2A, 20%, PWR, 33MHZ;
SMT Power Inductors - MSS1278T
INDUCTOR, 4.7UH, 6.2A,20%,33MHZ, REEL; Inductance: 4.7µH; RMS Current (Irms): 6.2A; Inductor Construction: Shielded; Saturation Current (Isat): 15.3A; Product Range: MSS1278T Series; Power Inductor Case: 12mm x 12mm x 7.8mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278T472MLD