Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1245A-4R7M

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-4R7M.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.06%

CAD Models

Download Bourns SRP1245A-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1245A-4R7M provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.015Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 4.7UH 12A 15 MOHM SMD
100kHz 15MHz 27A 12A 20Ω@100kHz 4.7μH 15mΩ ±20% TH, SMD, 13.5mm × 12.5mm × 5mm
INDUCTOR, SHIELDED POWER, AEC-Q200,4.7UH 20% SMT 1245
Inductor, SMD, 4.7uH, 12A, 15MHz, 15mOhm
SMD SHIELDED POWER INDUCTOR 1245A 4.7UH 20%
SRP1245A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 4.7muH
12A 4.7uH ±20% 27A SMD,13.5x12.5mm Power Inductors ROHS
INDUCTOR, 4.7UH, 20%, 12A, SHIELDED; Inductance: 4.7µH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 27A; Product Range: SRP1245A Series; Power Inductor Case: 13.5mm x 12.5mm x 4.8mm; DC Resistance Max: 0.015ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A-4R7M.
  • SRP1245A4R7M