What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1270-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-4R7M.

HQonline

Datasheet4 pages7 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-86.31%

CAD Models

Download Bourns SRP1270-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2625
Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Bourns SRP1270-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Inductor 100kHz-15MHz 30A 15A 4.7μH 11.2mΩ ±20% SMD 13.7mm × 13.7mm × 7mm
General Purpose Inductor, 4.7uH, 20%, 2 Element, Iron-Core, SMD, 5151
FIXED IND 4.7UH 15A 11.2MOHM SMD
SRP1270 Nonstandard 0.539Lx0.539W 13.70mmx13.70mm 4.7muH
15A 4.7uH ±20% 30A SMD,13.7x13.7mm Power Inductors ROHS
Fixed Inductors 4.7uH 20% SMD 1270
MAGNETICS - High Current Power Inductors
Inductor, Shielded, 4.7Uh, 30A, Smd; Inductance:4.7Μh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):30A; Product Range:Srp1270 Series; Inductor Case/Package:-; Dc Resistance Max:0.0112Ohm Rohs Compliant: Yes |Bourns, Inc. SRP1270-4R7M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270-4R7M.