
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 4652-XAL7030-301MEC-ND | 416 | 1 | Strip | ||||||||
| Coilcraft Direct | XAL7030-301MEC | 0 | 1 | Tape & Reel (7 in.) | 15h | |||||||
| Farnell | XAL7030-301MEC | 0 | 1 | Cut Tape | 1d | |||||||
| element14 APAC | XAL7030-301MEC | 0 | 1 | Cut Tape | 12h | |||||||
| Tomark Electronics Ltd UK | XAL7030-301MEC | 1,600 | 9h |
Download Coilcraft XAL7030-301MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL7030-301MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: