Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC1175-301MEC

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1175-301MEC.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-99.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SLC1175-301MEC provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Power Inductors – SMD; COILCRAFT; SLC1175-301MEC; 300 nH; 228 mOhm; 100 kHz; 20 %
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 48MHz 228mOhm 300nH
100KHz 48MHz 34A 300nH 252¦Ì¦¸ ¡À20% 11mm*7.65mm*7.65mm
INDUCTOR, 300NH, 35.5A, 20%, PWR, 48MHZ;
INDUCTOR, 300NH, 35.5A, 20%, PWR, 48MHZ; Inductance: 300nH; RMS Current (Irms): 35.5A; Inductor Construction: Shielded; Saturation Current (Isat): 27A; Product Range: SLC1175 Series; Power Inductor Case: 10.8mm x 7.5mm x 7.2mm; DC Resistance Max: 252µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 48MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc