What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744316033

Inductor Power Shielded Wirewound 0.33uH/0.24uH 20% 100KHz 18.5A 0.00175Ohm DCR T/R
$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744316033.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.81%

CAD Models

Download Wurth Elektronik 744316033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Wurth Elektronik744373580033
Power Inductor, 330Nh, Shielded, 18.5A Rohs Compliant: Yes |Würth Elektronik 744373580033
Wurth Elektronik7443340030
Power Choke Shielded Wirewound 0.3uH 20% 100KHz Ferrite 20.5A 0.0027Ohm DCR T/R
Wurth Elektronik744373770033
FIXED IND 330NH 24A 1.05MOHM SMD
Inductor Power Shielded/Molded Wirewound 330nH 20% 100KHz Powdered Iron 14A 5mOhm DCR 2020 T/R

Descriptions

Descriptions of Wurth Elektronik 744316033 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH/0.24uH 20% 100KHz 18.5A 0.00175Ohm DCR T/R
Surface Mount Power Inductor, We-Hci Series, 330 Nh, 20, Shielded, 1750 Ohm, 18.5 A Rohs Compliant: Yes |Würth Elektronik 744316033
INDUCTOR, 0.33UH, +/- 20%, 18.5A, SHIELD; Inductance: 330nH; RMS Current (Irms): 18.5A; Inductor Construction: Shielded; Saturation Current (Isat): 20A; Product Range: WE-HCI Series; Power Inductor Case: 5.6mm x 5.3mm x 4mm; D

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)