Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC1480-301MLB

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SLC1480-301MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1480-301MLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

CAD Models

Download Coilcraft SLC1480-301MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
Stock
0
70,370
Authorized Distributors
0
3
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 µΩ
180 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Wurth Elektronik744306030
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SLC1480-301MLB provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 300NH, 55A, 20%,46MHZ; Product Range:COILCRAFT - SLC1480 Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:210µohm; RMS Current (Irms):55A; Saturation Current (Isat):42A; Case Dimensions:13.46mm x 12.95mm x 8mm; DC Current Rating:55A; Inductor Case Style:SMD; Self Resonant Frequency (Min):46MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc